Добавить к сравнению Сравнить ()

CD74HC237E, Decoder / Demultiplexer, HC Family, 8 Output, 5.2 mA, 2 V to 6 V, DIP-16

PartNumber: CD74HC237E
Ном. номер: 8118203414
Производитель: Texas Instruments
CD74HC237E, Decoder / Demultiplexer, HC Family, 8 Output, 5.2 mA, 2 V to 6 V, DIP-16
Доступно на заказ 862 шт. Отгрузка со склада в Москве 2-3 недели.
55 × = 55
от 10 шт. — 45 руб.
от 100 шт. — 26 руб.

Описание

The CD74HC237E is a 3-to-8 high speed CMOS Decoder/Demutiplexer with address latches. It is well suited to memory address decoding or data routing applications. Both circuits feature low power consumption usually associated with CMOS circuitry, yet have speeds comparable to low power Schottky TTL logic. It three binary select inputs (A0, A1 and A2) that can be latched by an active high LE signal to isolate the outputs from select-input changes. A "Low" LE makes the output transparent to the input and the circuit functions as a one-of-eight decoder. Two Output Enable inputs (OE\1 and OE0) are provided to simplify cascading and to facilitate demultiplexing. The demultiplexing function is accomplished by using the A0, A1, A2 inputs to select the desired output and using one of the other Output Enable inputs as the data input while holding the other output enable input in its active state.

• I/O Port or memory selector
• Two enable inputs to simplify cascading
• Balanced propagation delay and transition times
• Significant power reduction compared to LSTTL logic ICs
• High noise immunity
• Direct LSTTL input logic compatibility
• CMOS Input compatibility
• 10 LSTTL Load standard outputs
• 15 LSTTL Load bus driver outputs

Полупроводники - Микросхемы\Логические\Кодеры / Декодеры

Технические параметры

Минимальная Рабочая Температура
-55°C
Максимальная Рабочая Температура
125°C
Максимальное Напряжение Питания
Минимальное Напряжение Питания
Количество Выводов
16вывод(-ов)
Упаковка
Поштучно
Количество Выходов
8выход(-ов)
Стиль Корпуса Микросхемы Логики
DIP
Тип Логики
Декодер / Демультиплексор

Дополнительная информация

Datasheet CD74HC237E