CD74HC4538EE4, Monostable Multivibrator

PartNumber: CD74HC4538EE4
Ном. номер: 8043356077
Производитель: Texas Instruments
CD74HC4538EE4, Monostable Multivibrator
Доступно на заказ 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 550
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 56 руб.

Описание

74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

Семейство 74HC 74HC Family

Полупроводники / Логические ИС / Мультивибраторы моностабильные /
Texas Instruments CD74HC4538EE4 Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-pin PDIP

Технические параметры

Dimensions
19.3 x 6.35 x 4.57mm
Logic Family
HC
Логическая функция
Monostable Multivibrator
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Operating Temperature
+125 °C
Maximum Quiescent Current
0.008mA
Minimum Operating Temperature
-55 °C
Number of Elements per Chip
2
Package Type
PDIP
Pin Count
16
Width
6.35mm
Minimum Operating Supply Voltage
2 V
Maximum Propagation Delay Time @ Maximum CL
250 ns @ 2 V
Maximum Operating Supply Voltage
6 V
Minimum Pulse Width
14 ns
высота
4.57mm
длина
19.3mm
тип монтажа
Through Hole

Дополнительная информация

CD54HC4538, CD74HC4538, CD54HCT4538, CD74HCT4538 High-Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrator Data Sheet CD74HC4538EE4
CD54HC4538, CD74HC4538, CD54HCT4538 ...