CD74HC4538PW, LOGIC, MULTIVIB MONO DUAL HS, 16TSSOP

PartNumber: CD74HC4538PW
Ном. номер: 8086714376
Производитель: Texas Instruments
CD74HC4538PW, LOGIC, MULTIVIB MONO DUAL HS ...
Доступно на заказ 1677 шт. Отгрузка со склада в Москве 7 недель.
73 × = 73
от 10 шт. — 59 руб.
от 100 шт. — 35 руб.

Описание

The CD74HC4538PW is a dual retriggerable/resettable monostable Precision Multivibrator for fixed voltage timing applications. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q\ terminals. The propagation delay from trigger input-to-output transition and the propagation delay from RESET input-to-output transition are independent of RX and CX. Leading-edge triggering (A) and trailing edge triggering (B)\ inputs are provided for triggering from either edge of the input pulse. An unused A input should be tied to GND and an unused B\ should be tied to VCC. On power up the IC is RESET. Unused RESETs and sections must be terminated. In normal operation the circuit retriggers on the application of each new trigger pulse. To operate in the non-triggerable mode Q\ is connected to B\.

• Retriggerable/resettable capability
• Trigger and reset propagation delays independent of RX, CX
• Triggering from the leading or trailing edge
• Q and Q\ Buffered outputs available
• Separate resets
• Wide range of output pulse widths
• Schmitt trigger input on A and B\ inputs
• Retrigger time is independent of CX
• Balanced propagation delay and transition times
• Significant power reduction compared to LSTTL logic ICs
• Direct LSTTL input logic compatibility
• CMOS Input compatibility
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические\Мультивибраторы
Код: 1741606

Технические параметры

Тип Мультивибратора
Перезапускаемы Моностабильный
Выходной Ток
5.2мА
Минимальное Напряжение Питания
Максимальное Напряжение Питания
Стиль Корпуса Микросхемы Логики
TSSOP
Количество Выводов
16вывод(-ов)
Задержка Распространения
21нс
Минимальная Рабочая Температура
-55°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный