CD74HCT126M96, Buffer/Line Driver Quad N

PartNumber: CD74HCT126M96
Ном. номер: 8056318776
Производитель: Texas Instruments
CD74HCT126M96, Buffer/Line Driver Quad N
Доступно на заказ 50 шт. Отгрузка со склада в Москве 4-5 недель.
67 × = 670
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 47 руб.

Описание

74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

Семейство 74HCT 74HCT Family

Полупроводники / Логические ИС / Буфер-драйверы /
Texas Instruments CD74HCT126M96 Quad Buffer & Line Driver, 3-State, 5V, 14-Pin SOIC

Технические параметры

Minimum Operating Temperature
-55 °C
Логическая функция
Buffer, Line Driver
Mounting Type
Surface Mount
Propagation Delay Test Condition
50pF
Maximum Propagation Delay Time @ Maximum CL
24 ns @ 4.5 V
Input Type
Single Ended
тип выхода
3 State
Minimum Operating Supply Voltage
4.5 V
Width
3.91mm
полярность
Non-Inverting
Pin Count
14
Maximum Low Level Output Current
6mA
Maximum Operating Supply Voltage
5.5 V
Dimensions
8.65 x 3.91 x 1.58mm
длина
8.65mm
Package Type
SOIC
Maximum Operating Temperature
+125 °C
высота
1.58mm
Logic Family
HCT
Maximum High Level Output Current
-6mA
Number of Channels per Chip
4

Дополнительная информация

CD54HC126, CD74HC126, CD54HCT126, CD74HCT126 High-Speed CMOS Logic Quad Buffer, Three-State Data Sheet CD74HCT126M96
CD54HC126, CD74HC126, CD54HCT126 ...