CD74HCT244E, Octal buffer/line driver

PartNumber: CD74HCT244E
Ном. номер: 8058252224
Производитель: Texas Instruments
CD74HCT244E, Octal buffer/line driver
Доступно на заказ 28 шт. Отгрузка со склада в Москве 6 недель.
150 × = 150
от 10 шт. — 73 руб.

Описание

74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

Семейство 74HCT 74HCT Family

Полупроводники / Логические ИС / Буфер-драйверы /
Texas Instruments CD74HCT244E, Octal Buffer & Line Driver, 3-State, Non-Inverting, 4.5 → 5.5 V, 20-pin PDIP

Технические параметры

размеры
24.33 x 6.35 x 4.57mm
высота
4.57mm
тип входа
Single Ended
длина
24.33mm
Logic Family
HCT
Логическая функция
Buffer, Line Driver
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Number of Channels per Chip
8
тип выхода
3 State
тип упаковки
PDIP
Pin Count
20
полярность
Non-Inverting
Propagation Delay Test Condition
50pF
ширина
6.35mm
Minimum Operating Supply Voltage
4.5 V
Maximum Propagation Delay Time @ Maximum CL
25 ns @ 4.5 V
Maximum Operating Supply Voltage
5.5 V