CD85N16-80-B, Double acting roundline c

PartNumber: CD85N16-80-B
Ном. номер: 8079671603
Производитель: SMC
CD85N16-80-B, Double acting roundline c
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 340 × = 6 340
или
купить в 1 клик
от 5 шт. — 5 370 руб.
от 10 шт. — 4 897 руб.

Описание

SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

C85 диаметр 10-25 мм и датчик включения

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Пневматические цилиндры Roundline /
SMC Double Action Pneumatic Roundline Cylinder, CD85N16-80-B

Технические параметры

действие
Double
отверстие
16mm
диаметр
19.7mm
размеры
19.7 Dia. x 191mm
длина
191mm
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-10°C
длина хода поршня
80mm
вес
109g
Manufacturer Series
C85
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Absolute Maximum Pressure
1.5MPa
Rods
Single

Дополнительная информация

C85(SMC) Series Air Cylinders Data Sheet
Datasheet
Double acting cylinder accesories and references