CDEM10/25, Double acting roundline c

PartNumber: CDEM10/25
Ном. номер: 8066210626
Производитель: Air Engineering
CDEM10/25, Double acting roundline c
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 850 × = 4 850
от 5 шт. — 4 180 руб.
от 10 шт. — 3 776 руб.

Описание

10 - 25mm Diameter
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.

AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Outward Thrust and Return Thrust figures quoted are at 6 bar.

Диаметр 10-25 мм

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Пневматические цилиндры Roundline /
RS Double Action Pneumatic Roundline Cylinder

Технические параметры

действие
Double
отверстие
10mm
максимальное рабочее давление
10 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
длина хода поршня
25mm
Manufacturer Series
ISO 6432
Port Connection
M5
Cushioning Type
Buffer
Rods
Single

Дополнительная информация

Foot Mounting Kits Data Sheet CDEM10/25
Linecard - RS Brand A&C Products CDEM10/25
Linecard - RS Brand A&C Products
Foot Mounting Kits Data Sheet