CDF12S4-M12S3-02BP34, M12 male-M12 Female, 4W

PartNumber: CDF12S4-M12S3-02BP34
Ном. номер: 8032062777
Производитель: Нет торговой марки
CDF12S4-M12S3-02BP34, M12 male-M12 Female, 4W
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 800 × = 2 800
от 5 шт. — 2 290 руб.

Описание

M12 Connector Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are an ideal solution for when secure and reliable data transference is needed between male and female connections.

Features and Benefits:
∙Wire is un-terminated and partially stripped
∙ Insulation Resistance>= 100 MΩ
∙ Neoprene O-Ring
∙ Brass nickel plated coupling nut

Available in this Range:
∙ Stock No: 877-1202 has an LED output indication (Power= Green, Output=Red)
∙ Stock No: 877-1211 has an LED output indication (Power= Green, NO O/P= Amber, NC O/P= Red)

RS M8 and M12 RS M8 and M12 Sensor Connectors and Cable Assemblies

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 male-M12 Female, 4W, 3 Core 2m

Технические параметры

номинальный ток
4 A
оценка показателя производительности
IP67
длина
2m
максимальная рабочая температура
+75°C
Minimum Operating Temperature
-25°C
число жил
3
материал внешней брони
PVC
цвет брони
Black
номинальное напряжение
250 V
Cable Shape
Multicore
Connector A
M12 Straight
Connector B
M12 Straight
Cross Sectional Area
0.34 mm²
Outer Diameter
4.5mm
материал оболочки
PVC
Новинки
только новые товары
Connector A Number of Contacts
3
Connector B Number of Contacts
3