CERAMIC DRIVER DA-50, 3 in 1 ceramic alignment

PartNumber: CERAMIC DRIVER DA-50
Ном. номер: 8004109702
Производитель: Inspec International
CERAMIC DRIVER DA-50, 3 in 1 ceramic alignment
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
6 330 × = 6 330
или
купить в 1 клик

Описание

Ceramic Alignment Screwdriver 1 Ceramic Alignment Screwdriver

Ideal for electronic production, service or repair engineers
Durable zirconia fine ceramic tips
Three-in-one tool with double-ended blades: slotted, hex and cross-point tips
Ideal for PCB work - insulating tips prevent short circuits during adjustment
Supplied with pocket clip and protective end cap

Tip (Square Tapered)End 1End 2Max torque
Small0.35 x 0.8 mm2.0 mm hex600 g-cm
LargeCross-point No.02000 g-cm


Комплекты и инструменты для обрезки

Инструмент / Ножи, ножницы и мульти-инструмент / Ножи-кромкообрезчики /
3 in 1 ceramic alignment screwdriver

Технические параметры

число частей
1
материал наконечника
Ceramic