CES-1, 1entry heatshrink cable g

PartNumber: CES-1
Ном. номер: 8006505969
Производитель: TE Connectivity (Tyco)
CES-1, 1entry heatshrink cable g
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 820 × = 1 820
от 15 шт. — 1 430 руб.
от 50 шт. — 1 257.20 руб.


Single and Multi Entry
The seals are designed for use with thin wall panels.

Each seal consists of a black three part assembly; a rigid plastic nut, an O ring and the heat shrinkable moulded area
Flame retardant material
Operating temperature range -55 → 90°C
Minimum recovery temperature 120°C
Water and fume tight seal
Adhesive lined

Multi Entry Dimensions (mm)
Stock No.A, expandedA, recoveredB, ODDrill size
299-6026 123.848.335.1
299-6032 8.42.835.825.4
299-6076 12.74.648.335.1

Single Entry Dimensions (mm)
Stock No.A, expandedA, recoveredB, ODDrill size
299-6010 12.74.635.825.4
228-8735 19.16.435.825.4
228-8741 28.512.748.335.1
228-8757 40.719.169.150.8


Кабели и провода / Кабельные вводы, оплетка и прокладки / Кабельные вводы /
TE Connectivity Black Plastic Cable Gland, 4.32 → 12.7mm Cable Dia Range

Технические параметры

максимальная рабочая температура
Minimum Operating Temperature
Maximum Cable Diameter
Minimum Cable Diameter
Locknut Included

Дополнительная информация

LROS 95-60137
Raychem Heatshrink Cross Ref List
FTS/CES Heatshrinkable Boot Feedthroughs Data ...