CFL4T, Screening Can, 1 Finger l

PartNumber: CFL4T
Ном. номер: 8007372662
Производитель: Perancea Engineering
CFL4T, Screening Can, 1 Finger l
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 270 × = 2 270
от 10 шт. — 1 820 руб.
от 15 шт. — 1 634 руб.

Описание

Miniature housings_5060866_Normal Module EMI / RFI shielding housings

A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available: - standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below

- frame for mounting on printed circuits with indent cover.

Stockdimensions (mm)
no.Cuttingwidthdepth
Housings with indent cover
627-6304 505015
627-6310 755025
627-6332 1005035
627-6326 16010050
Frames with indent cover
627-6348 505015
627-6354 1005025
627-6360 16010035
627-6376 22010050
Frames for PCB mounting, with indent cover
627-6398 202010
627-6382 502515
627-6405 755025
627-6411 1005025


Technical specifications
Materials
- frames and housings: bright mild steel 0.9 mm in accordance with BS 1449
- covers: bright mild steel 24 SWG in accordance with BS 1449
Finish: 60 // 40 tin-lead alloy coating in accordance with BS 219
Resistivity: 20 x 10 - 6 Ω / square


Кожухи (экранирование)

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса для монтажа на печатную плату /
PCB Mounting Enclosure, Tin Plated Steel, 50 x 100 x 160mm

Технические параметры

Материал корпуса
Tin Plated Steel
внутренние размеры
50 x 100 x 160mm
Internal Width
100 mm
Internal Height
160 mm
Internal Length
50 mm

Дополнительная информация

CFL4T Dimensional Drawing