CGT0083, ESD 5" Side Cutter Pliers

PartNumber: CGT0083
Ном. номер: 8034461696
Производитель: Alltrade
CGT0083, ESD 5" Side Cutter Pliers
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 440 × = 1 440

Описание

RS ESD Side Cutters
Professional ESD safe Side Cutters constructed from high carbon steel for strength and durability.
Designed for cutting copper wire below 1.3 mm in diameter.

Suitable for SMD and leads
ESD safe
Facilitates optimum access
Spring action
Available in 4-1/2in or 5in versions

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Electronics Cutters

Инструмент / Плоскогубцы / Резаки /
RS 5 in High Carbon Steel, Polypropylene Side Cutter, 8mm Jaw

Технические параметры

способность резать медную проволоку
<1.3mm></1.3mm>
электростатически безопасный
Yes
длина зажим
8mm
полная длина
5 in
тип
Side Cutter
Новинки
только новые товары

Дополнительная информация

Datasheet