CGT0084, ESD 6" Long Nose Pliers

PartNumber: CGT0084
Ном. номер: 8037756371
Производитель: Alltrade
CGT0084, ESD 6" Long Nose Pliers
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 660 × = 1 660


RS ESD Long Nose Pliers
Professional ESD safe 6in Long Nose Pliers constructed from high carbon steel for strength and durability.
Featuring a serrated jaw for greater grip and spring action for easy use.

Static electric protection
Suitable for operation in deep and narrow working spaces

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Electronic Pliers

Инструмент / Плоскогубцы / Тонкогубцы /
RS 6 in High Carbon Steel Long Nose Pliers

Технические параметры

электростатически безопасный
High Carbon Steel
полная длина
6 in
только новые товары

Дополнительная информация