CGT0098, 6pc ESD Pliers Set

PartNumber: CGT0098
Ном. номер: 8038076463
Производитель: Alltrade
CGT0098, 6pc ESD Pliers Set
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 030 × = 7 030
или
купить в 1 клик

Описание

RS 6 Piece ESD Plier Set
Professional ESD safe six piece Pliers Set constructed from high carbon steel for strength and durability.
An ideal ESD Pliers kit, providing all your gripping, cutting, and stripping needs.

Side Cutter Pliers suitable for cutting copper wire below 1.3 mm in diameter ( Not suitable for cutting steel wire )
Wire Stripping Pliers Suitable for wires from 0.8 to 2.6 mm
ESD safe

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

5in Side Cutter Pliers; 6in Long Nose Pliers; 6in Flat Nose Pliers; 6in Bent Nose Pliers; 5-1/2in Round Nose Pliers; 6in Wire Stripper Pliers; Zipped Tool Pouch

Pliers & Cutters Sets

Инструмент / Плоскогубцы / Наборы кусачек /
RS 6 Piece High Carbon Steel, Polypropylene Plier Set

Технические параметры

электростатически безопасный
Yes
число частей
6
состав комплекта
5 in Side Cutting Pliers, 5-1/2 in Round Nose Pliers, 6 in Bent Nose Pliers, 6 in Flat Nose Pliers, 6 in Long Nose Pliers, 6 in Wire Stripper
Новинки
только новые товары

Дополнительная информация

Datasheet CGT0098
Datasheet