CH-1022A, Black push fit power cabl

PartNumber: CH-1022A
Ном. номер: 8069372810
Производитель: Yeu Tsang Co Ltd
CH-1022A, Black push fit power cabl
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
от 15 шт. — 470 руб.
от 50 шт. — 421.40 руб.

Описание

Power Jacks Power Plugs
Standard push-fit cable plugs are available in red or black. Screw locking types feature an outer threaded sleeve which screw mates to the chassis mount jack outer thread for secure fixing. This plug will also mate with the PCB jack but does not lock. All plugs feature a crimp strain relief for securing the cable insulation. Plug diameters, 5.5 mm

Rated at 12 V, 5 A

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Technical specification
Depth (mm) (inc pins) 18.1 max
Height (mm)20.5
Width (mm)9.0
Pin Dia. (mm)2.1 or 2.5


Not to be used as mains connectors

Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Технические параметры

материал контактов
Brass
покрытие контактов
Nickel
номинальный ток
5A
длина
23.6mm
тип монтажа
Cable Mount
диаметр вывода
2.1mm
номинальное напряжение
12 V
Body Orientation
Straight

Дополнительная информация

487858 Data Sheet CH-1022A