CH-1022BL, Blk screw lock power cabl

PartNumber: CH-1022BL
Ном. номер: 8114089267
Производитель: Yeu Tsang Co Ltd
CH-1022BL, Blk screw lock power cabl
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
880 × = 880
от 15 шт. — 630 руб.
от 50 шт. — 552.40 руб.

Описание

Power Jacks Power Plugs
Standard push-fit cable plugs are available in red or black. Screw locking types feature an outer threaded sleeve which screw mates to the chassis mount jack outer thread for secure fixing. This plug will also mate with the PCB jack but does not lock. All plugs feature a crimp strain relief for securing the cable insulation. Plug diameters, 5.5 mm

Rated at 12 V, 5 A

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Technical specification
Depth (mm) (inc pins) 18.1 max
Height (mm)20.5
Width (mm)9.0
Pin Dia. (mm)2.1 or 2.5


Not to be used as mains connectors

Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Разъемы / Силовые разъемы / Вилки питания постоянного тока /
2.5mm Straight DC Power Plug Rated At 5A, 12 V, Cable Mount, length 40.4mm, Nickel Plate

Технические параметры

материал контактов
Brass
покрытие контактов
Nickel
номинальный ток
5A
длина
40.4mm
тип монтажа
Cable Mount
диаметр вывода
2.5mm
номинальное напряжение
12 V
Body Orientation
Straight

Дополнительная информация

487810 Data Sheet