CH370800520, SMA strt-strt plg RG174 R

PartNumber: CH370800520
Ном. номер: 8095688279
Производитель: Chin Nan Precision Electronics
CH370800520, SMA strt-strt plg RG174 R
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 670 × = 2 670
от 10 шт. — 1 760 руб.
от 25 шт. — 1 611.60 руб.

Описание

SMA
This RS brand plug-to-plug coaxial cable assembly is terminated with SMA connectors at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range
RF Coaxial cable assemblies terminated with connector types BNC, MMCX, SMA, SMC, MCX, N, SMB, TNC and UHF (PL 259)., Certain assemblies are also available with 90° connector configurations.

Технические параметры

характерный импеданс
50 Ω
цвет брони
Black
Cable Shape
Coaxial

Дополнительная информация

Datasheet CH370800520