CH370801020, SMA straight plug-plug RG

PartNumber: CH370801020
Ном. номер: 8055133164
Производитель: Chin Nan Precision Electronics
CH370801020, SMA straight plug-plug RG
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 310 × = 2 310
от 10 шт. — 1 510 руб.
от 25 шт. — 1 397.20 руб.

Описание

SMA
This RS brand plug-to-plug coaxial cable assembly is terminated with SMA connectors at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range
RF Coaxial cable assemblies terminated with connector types BNC, MMCX, SMA, SMC, MCX, N, SMB, TNC and UHF (PL 259)., Certain assemblies are also available with 90° connector configurations.

Технические параметры

длина
1m
Cable Shape
Coaxial
Coaxial Type
RG174
Connector A
Male SMA
Connector B
Male SMA