CHG-2016-J01010-KEP, CONNECTOR IDC 16POS 24-22

PartNumber: CHG-2016-J01010-KEP
Ном. номер: 8033825160
Производитель: 3M Group
CHG-2016-J01010-KEP, CONNECTOR IDC 16POS 24-22
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
770 × = 770


Military/DIN 41612 Compatible Wiremount Sockets
These 3M Polarized Wiremount Sockets accept notched flat cable with 0.01 inch pitch or discrete wire. The design of these Polarized Wiremount Sockets uses twin slot IDC to give four points of contact to the wire. Twin slots and Centre Bump provide the Polarization for these Wiremount Sockets.

Mates to 3M long ejector latched headers and plugs.

DIN 41612 - 3M DIN 41612

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /

Технические параметры

Body Orientation

Дополнительная информация