CHH661NGY, Grip case, grey, 25x145x9

PartNumber: CHH661NGY
Ном. номер: 8083738384
Производитель: Boss Industrial Mouldings
CHH661NGY, Grip case, grey, 25x145x9
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 110 × = 3 110
от 15 шт. — 2 540 руб.

Описание

66 Series Grip Cases, IP65
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.

Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal

Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.

Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
IP65 Hand Held Enclosure, ABS, Grey, 145 x 95 x 25mm

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
25 mm
внешняя длина
145 mm
внешняя ширина
95 mm
оценка показателя производительности
IP54, IP65
последовательный
66
External Dimensions
145 x 95 x 25mm

Дополнительная информация

Grip Case 66 Series Data Sheet CHH661NGY
Grip Case 66 Series Data Sheet