CHH66C2RD, Corner for 35mm high grip

PartNumber: CHH66C2RD
Ном. номер: 8097291682
Производитель: Boss Industrial Mouldings
CHH66C2RD, Corner for 35mm high grip
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 810 × = 1 810
от 15 шт. — 1 420 руб.

Описание

66 Series Grip Cases, IP65
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.

Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal

Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.

Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
Hand Held Enclosure, Polypropylene, Red

Технические параметры

Материал корпуса
PP
цвет
Red
последовательный
Grip Case

Дополнительная информация

66 Series Data sheet