CK21KW/MNS-20, Mens L/weight cotton glov

PartNumber: CK21KW/MNS-20
Ном. номер: 8017069502
Производитель: BM Polyco
CK21KW/MNS-20, Mens L/weight cotton glov
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
4 150 × = 4 150
Цена указана за упаковку из 60
от 7 уп. — 3 510 руб.
от 15 уп. — 3 170 руб.

Описание

Standard White Cotton Gloves / Undergloves / Value Packs

For general dry assembly / inspection
Can also be used as an underglove
Medium weight white cotton, knitted wrist

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CAT I

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
RS White General Purpose Polycotton Reusable Gloves, Size: 9 - L x 120

Технические параметры

размер
9 - L
Number of Gloves
120
Glove Coating
No Coating
Glove Material
Polycotton
Mechanical Hazards EN388
Not rated
Primary Glove Application
General Purpose
Main Colour of Glove
White

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves CK21KW/MNS-20
Product Conformance and User Information CK21KW/MNS-20
Product Conformance and User Information
Guide to Buying Reusable and Disposable Gloves