CL101041, Conduit backshell,Size 1

PartNumber: CL101041
Ном. номер: 8020880628
Производитель: Souriau
CL101041, Conduit backshell,Size 1
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
830 × = 830

Описание

Backshells Souriau - Clipper Series Backshells
A range of backshells to suit both cable and panel mount connectors. All backshells come with an adaptor ring which fits between the connector and back fitting., Cable clamp - a conventional saddle clamp suited to cable bundles., Conduit adaptors – to assemble connector shells onto flexible plastic conduit., Sealing gland backshells with an anti-decoupling system, rated to IP68, which incorporate a rubber sealing washer and a cord grip for strain relief.

Dimensions
Shell sizes
1234
Cable Clamp - Cable 6//146//128//2110//28
with Bundle Dia. Fully Closed
Sealing Gland - Cable Dia. Range6//1210//1413//1818//25
Conduit Backshell:
PMA 16202540
Adaptor Ring Thread (PG) 13.5162136


Многоконтактные круглые соединители Souriau серии Clipper Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Conductor and insulation sizes
Contact size1.01.6
Conductor size range0.35 to 0.6mm²0.7 to 1.5mm²
Insulation size range1.2 to 2.1mm2 to 3mm


Electrical
Current rating single contact1.6mm contact 10A
1.0mm contact 5A
Working Voltage4 way - 380Vac Class C VDE
All others - 250Vac Class B VDE
Voltage Proof1500V (DIN 57110b)
Contact Resistance<>
Mechanical
Connector MaterialGlass filled Nylon 6.6
Contact MaterialSelective gold over tin plated copper alloy
Temperature Range-40 to +125°C
IP RatingIP67 to DIN 40050


Compatibility
RSMIL-C-5015
Size 1Shell size 14
Size 2Shell size 16
Size 3Shell size 20
Size 4Shell size 28

Разъемы / Круглые разъемы / Круглые разъемы: Корпуса разъемов /
Conduit backshell,Size 1

Технические параметры

Материал корпуса
Plastic
оценка показателя производительности
-40°C → 125°C
размер оболочки
16
тип
Backshell

Дополнительная информация

Conduit Backshell Drawing CL101041
Conduit Backshell Drawing