CL141001, Dust cap for chassis rece

PartNumber: CL141001
Ном. номер: 8066276841
Производитель: Souriau
CL141001, Dust cap for chassis rece
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 080 × = 1 080

Описание

Dust Caps Souriau - Clipper Series Dust Caps

Dust caps for chassis receptacles
Maintains IP67 sealing

Многоконтактные круглые соединители Souriau серии Clipper Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Conductor and insulation sizes
Contact size1.01.6
Conductor size range0.35 to 0.6mm²0.7 to 1.5mm²
Insulation size range1.2 to 2.1mm2 to 3mm


Electrical
Current rating single contact1.6mm contact 10A
1.0mm contact 5A
Working Voltage4 way - 380Vac Class C VDE
All others - 250Vac Class B VDE
Voltage Proof1500V (DIN 57110b)
Contact Resistance<>
Mechanical
Connector MaterialGlass filled Nylon 6.6
Contact MaterialSelective gold over tin plated copper alloy
Temperature Range-40 to +125°C
IP RatingIP67 to DIN 40050


Compatibility
RSMIL-C-5015
Size 1Shell size 14
Size 2Shell size 16
Size 3Shell size 20
Size 4Shell size 28

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Dust cap for chassis receptacles,Size1

Дополнительная информация

Clipper Circular Connector User Instructions CL141001
CLIPPER INDUSTRIAL PLASTIC CONNECTORS CL141001
Clipper Mechanical/Electrical/Environmental Characteristics CL141001
CLIPPER INDUSTRIAL PLASTIC CONNECTORS
Clipper Mechanical/Electrical/Environmental ...
Clipper Circular Connector User Instructions