CL1F2101, 9 way cable socket,10A 1

PartNumber: CL1F2101
Ном. номер: 8028541990
Производитель: Souriau
CL1F2101, 9 way cable socket,10A 1
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 160 × = 1 160
от 10 шт. — 850 руб.
от 50 шт. — 764.40 руб.

Описание

Cable Shell
180° screw coupling cable mount sockets. The unique contact retention system facilitates field maintenance and repair, enabling contacts to be loaded and unloaded by simply unlocking the contact retention plate. The assembled connector accepts a range of backshells. Contacts available seperately, typically 220-2810 or 175-3963.

Cable sockets only mate with panel plugs or in-line coupler shells. Cable plugs only mate with panel sockets.

Многоконтактные круглые соединители Souriau серии Clipper Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Conductor and insulation sizes
Contact size1.01.6
Conductor size range0.35 to 0.6mm²0.7 to 1.5mm²
Insulation size range1.2 to 2.1mm2 to 3mm


Electrical
Current rating single contact1.6mm contact 10A
1.0mm contact 5A
Working Voltage4 way - 380Vac Class C VDE
All others - 250Vac Class B VDE
Voltage Proof1500V (DIN 57110b)
Contact Resistance<>
Mechanical
Connector MaterialGlass filled Nylon 6.6
Contact MaterialSelective gold over tin plated copper alloy
Temperature Range-40 to +125°C
IP RatingIP67 to DIN 40050


Compatibility
RSMIL-C-5015
Size 1Shell size 14
Size 2Shell size 16
Size 3Shell size 20
Size 4Shell size 28

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
9 way cable socket,10A 1.6mm pin,shell 2

Технические параметры

максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C

Дополнительная информация

CLIPPER INDUSTRIAL PLASTIC CONNECTORS
Clipper Mechanical/Electrical/Environmental ...
Clipper Circular Connector User Instructions