CL20621, 4 way touchsafe loudspeak

PartNumber: CL20621
Ном. номер: 8009352206
Производитель: CLIFF Electronic Components
CL20621, 4 way touchsafe loudspeak
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
960 × = 960
от 15 шт. — 710 руб.
от 50 шт. — 631.60 руб.

Описание

Touchsafe Plugs and Sockets
Intended for any application requiring a reliable locking touch-proof connector system., The 4-pole plug and socket arrangement is ideal for connecting loudspeakers to amplifiers, delivering power to consoles and general interconnection of control and monitoring equipment for security systems. Suitable for other applications, e.g. motors and motor control, battery chargers etc., The 8-pole plug and socket have similar features to the 4-pole version, but offer a 90° plug. Main applications include audio/amp systems, lighting and security systems and also suitable for instrumentation, motor control systems and leisure industries, the 8 way connectors are keyed to prevent mis-mating and are not compatible with standard versions.

Touchproof contacts to IEC65/IEC348
Polarised
Easy locking/unlocking
Push-on (panel socket) and screw/solder (plug) terminations
Built-in cable clamp
6mm to 15mm diameter cable accepted
4-pole chassis socket fits standard AXR/XLR cut-out

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Rated Current:
4-Pole20 A rms (cont. per contact)
8-Pole15 A rms @ 20° C
10 A rms @ 80° C
Operating Voltage240 Vac
Max. Wire Size per Contact:
Solid6mm 10 awg
Stranded4mm 12 awg
Operating Temperature-20 to +80° C
Contact Plating:
4-PoleGold
8-PoleTin


RS Loudspeaker Connectors

Разъемы / Аудио / видеоразъемы / Разъемы для громкоговорителя /
4 Way Male Black Cable Mount Loudspeaker Connector, 20A, Screw Down, Solder

Технические параметры

цвет
Black
покрытие контактов
Gold
номинальный ток
20A
род
Male
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
тип монтажа
Cable Mount
число контактов
4
способ концевой заделки
Screw Down, Solder
номинальное напряжение
240 V ac
Body Orientation
Straight

Дополнительная информация

Touchsafe Plugs and sockets for Loud ...