CL21B334KBF4PNF, Ceramic capacitor 0805 X7

PartNumber: CL21B334KBF4PNF
Ном. номер: 8062579960
Производитель: Samsung Electronics
CL21B334KBF4PNF, Ceramic capacitor 0805 X7
Доступно на заказ 100 шт. Отгрузка со склада в Москве 4-5 недель.
11 × = 550
Количество товаров должно быть кратно 50 шт.

Описание

Samsung 0805 MLCC series
General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Samsung Electro-Mechanics 0805 CL 330nF Ceramic Multilayer Capacitor, 50 V, +125°C, X7R Dielectric, ±10% SMD

Технические параметры

емкость
330nF
глубина
1.25mm
диэлектрик
X7R
размеры
2 x 1.25 x 1.25mm
высота
1.25mm
длина
2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0805
последовательный
CL
температурный коэффициент
±15%
допуск
±10%
напряжение
50 V
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

Samsung Multilayer Ceramic Capacitors