CL21C392JBFNNNF, Ceramic capacitor 0805 C0

PartNumber: CL21C392JBFNNNF
Ном. номер: 8020236355
Производитель: Samsung Electronics
CL21C392JBFNNNF, Ceramic capacitor 0805 C0
Доступно на заказ более 400 шт. Отгрузка со склада в Москве 4-5 недель.
11 × = 550
Количество товаров должно быть кратно 50 шт.
от 250 шт. — 5 руб.
от 500 шт. — 3.60 руб.

Описание

Samsung 0805 MLCC series
General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Samsung Electro-Mechanics 0805 CL 3.9nF Ceramic Multilayer Capacitor, 50 V, +125°C, C0G Dielectric, ±5% SMD

Технические параметры

емкость
3.9nF
глубина
1.25mm
диэлектрик
C0G
размеры
2 x 1.25 x 1.25mm
высота
1.25mm
длина
2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0805
последовательный
CL
температурный коэффициент
±300ppm/°C
допуск
±5%
напряжение
50 V
Tolerance Minus
-5%
Tolerance Plus
+5%

Дополнительная информация

Datasheet
Samsung Multilayer Ceramic Capacitors