CL2255BS, CL2255 Electronic Digital

PartNumber: CL2255BS
Ном. номер: 8073327009
Производитель: Codelock
CL2255BS, CL2255 Electronic Digital
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 030 × = 16 030
или
купить в 1 клик

Описание

CL2255BS - Entry Level Electronic Tubular Mortice Latch
A light duty entry level electronic lock providing simple, effective access control. The CL2255BS is designed to be easily fitted as a new install or as a rapid retrofit when upgrading from basic single code mechanical digital locks.

Rapid Retrofit for basic single code mechanical codelocks
On door programming via Master Codes in seconds
Allows up to 80 User Codes
Allows up to 10 one-time User Codes to be entered
Key override as standard, Battery override by external PP3 and Master Code
Over 80.000 operations from 2 x AA cells
Fits door between 35mm and 60mm thick, Can be fitted to square follower latch using supplied adaptor
Code free entry option
Non Handed
PVD Finishes - BS - Brushed Stainless - PB - Polished Brass

Цифровой - электронный

Корпуса, шкафы и приспособления для хранения / Фурнитура для мебели / Цифровые замки /
CL2255 Electronic Digital Lock, BS

Технические параметры

обработка поверхности
Brushed
материал
Steel
Housing Length
141mm
Housing Dimensions
141 x 41mm
Housing Width
41mm
Handle
Knob
Maximum Door Thickness
60mm
Minimum Door Thickness
35mm
Operating Mechanism
Electronic

Дополнительная информация

Datasheet