CL615BS, CL615 Digital Lock w/Latc

PartNumber: CL615BS
Ном. номер: 8034816861
Производитель: Codelock
CL615BS, CL615 Digital Lock w/Latc
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
30 970 × = 30 970
или
купить в 1 клик

Описание

Codelock CL600 Series - On Door Quick Code Change Digital Lock
A Range of heavy duty pushbutton mechanical locks with on door quick code change facility via the key allowing for controlled access using a coded sequence.

On door code change in seconds via key
Key override standard, front loading cylinder feature
Suitable for high traffic areas, supplied non-handed with lever handles.
Over 8000 code combinations
Ideal retro fit to Unican / Simplex 1000. Same fixing points
Fits door between 35mm and 60mm thick
Code free entry models - CL605BS, CL615BS, CL625BS
The 600BS and 605BS models consist of frontplate, backplate and 2 part spindle (for use with existing mortice latch or Euro style lock case)
The 610BS and 615BS models include deadlocking tubular mortice latch
The 620BS and 625BS models include mortice lock with double cylinder and anti panic Safety Function

Цифровой - механический

Корпуса, шкафы и приспособления для хранения / Фурнитура для мебели / Цифровые замки /
CL615 Digital Lock w/Latchbolt,Code Free

Технические параметры

обработка поверхности
Brushed
материал
Steel
Housing Width
58mm
Handle
Right Hand Lever
Maximum Door Thickness
60mm
Minimum Door Thickness
35mm
Operating Mechanism
Mechanical

Дополнительная информация

CL615 Data Sheet