CL71670WRS, Encoder knob white 6mm SP

PartNumber: CL71670WRS
Ном. номер: 8120074283
Производитель: CLIFF Electronic Components
CL71670WRS, Encoder knob white 6mm SP
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
290 × = 290

Описание

RS Weighted, Push-On Knobs
Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Splined push on fixing to shaft.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Пассивные компоненты / Резисторы переменные / Ручки для потенциометров /
RS White 38.6mm Potentiometer Knob, 6mm Shaft

Технические параметры

цвет корпуса
White
для использования с
13.5 mm Shafted Encoder
диаметр ручки
38.6mm
высота ручки
13.5mm
тип ручки
Encoder Knob
размер вала
6mm

Дополнительная информация

Datasheet