CLE-115-01-G-DV, CLE PCB SMT socket 0.8mm

PartNumber: CLE-115-01-G-DV
Ном. номер: 8106159862
Производитель: Samtec
CLE-115-01-G-DV, CLE PCB SMT socket 0.8mm
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
770 × = 770

Описание

CLE Series sockets (SMT)
These CLE Series Board to Board SMT micro Sockets from Samtec are 0.8 mm pitch with a 1.2 mm pitch between the rows. The Tiger Beam Contacts and Tails of the CLE Series Board to Board SMT micro Sockets are 0.25 μm Gold plated. The CLE Series Board-to-Board SMT micro Socket connectors can be traversed by male headers allowing a connection to be made between three parallel boards. With an above board height of 3.3 mm this range of CLE Series Board-to-Board SMT micro Sockets provide a cost effective solution for many applications.

Insulator material, Black Liquid Crystal Polymer
Operating temperature range, -55 → 125 °C

0.8mm Board to Board - Samtec

Current ratingBSE, BTE, QTE & QSE series: 2A
CLE & FTE series: 0.75A
Contact materialBSE, BTE, QTE, QSE & FTE series: Phosphor Bronze
CLE Series: Beryllium Copper
Contact platiingGold
Operating temperature range-65°C → +125°C


Technical specification
Current ratingBSE, BTE, QTE & QSE series: 2A
CLE & FTE series: 0.75A
Contact materialBSE, BTE, QTE, QSE & FTE series: Phosphor Bronze
CLE Series: Beryllium Copper
Contact platiingGold
Operating temperature range-65°C to +125°C


Compatibility table
Series nameMates with
BSEBTE
CLEFTE
QSEQTE
ERF8ERM8
QRF8QRM8

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Samtec 0.8mm 30 Way 2 Row Straight PCB Socket Surface Mount Socket Strip

Технические параметры

материал контактов
Beryllium Copper
номинальный ток
3.1A
тип монтажа
Surface Mount
число контактов
30
число рядов
2
Шаг
0.8mm
способ концевой заделки
Solder
тип
Socket Strip
Body Orientation
Straight

Дополнительная информация

CLE Series SMT Micro Sockets Customer Drawing
CLE Series SMT Micro Sockets Footprint Drawing
CONNECTEURS SERIES CLE