CLG-150-36A, LED Driver,36V,4.2A Power

PartNumber: CLG-150-36A
Ном. номер: 8096936321
Производитель: Mean Well Enterprises
CLG-150-36A, LED Driver,36V,4.2A Power
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 180 × = 13 180
или
купить в 1 клик

Описание

RS CLG-150 Series 150W IP65 Rated LED Driver Power Supply
CLG-150 series 150W IP65 rated LED driver power supply with universal AC input up to 295Vac and an active PFC function. These CLG-150 series 150W LED driver power supplies have an internal potentiometer through which the output voltage and constant current level can be adjusted. Through the use of ZCS/ZVS technology these CLG-150 series 150W LED driver power supplies can achieve an efficiency level of up to 91% and are able to operate between -30 to +70°C using free air convection. Typical applications for these 150W IP65 LED driver power supplies include LED lighting and moving sign applications for both indoor and outdoor applications.

MTBF to MIL-HDBK-217F (25°C)
100Vac models - derate power above 50°C, 230Vac models - derate power above 55°C

cULus, TUV, PSE

UL8750, CSA C22.2 No. 250.0-08, UL1012, CAN/CSA-C22.2 No. 107.1-01, EN61347-1, EN61347-2-13 independent, UL60950-1, TUV EN60950-1, IP65 or IP67, J61347-1, J61347-2-13 approved

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well CLG-150-36A, Constant Voltage Dimmable LED Driver 151.2W 36V 2.1 → 4.2A

Технические параметры

выходное напряжение
36V
AC or DC Input Voltage
AC, DC
Maximum Output Power
151.2W
применение
LED Lighting, Moving Signs
входное напряжение
127 → 417 V dc, 90 → 295 V ac
Dimming Operation
Potentiometer
выходной ток
2.1 → 4.2A
операция (работа)
Constant Voltage
Voltage Rating
127 → 417 V dc, 90 → 295 V ac

Дополнительная информация

Datasheet CLG-150-36A
Datasheet