CLM1B-BKW-CTBUB453, Cree,LED,CLM1B-BKW-CTBUB4

PartNumber: CLM1B-BKW-CTBUB453
Ном. номер: 8070863342
Производитель: Cree
CLM1B-BKW-CTBUB453, Cree,LED,CLM1B-BKW-CTBUB4
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
26 × = 1 300
Количество товаров должно быть кратно 50 шт.

Описание

Cree CLM1 Series LEDs
The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LED's flat top emitting surface makes the CLM1 and a light pipe an easy combination.

Industry standard PLCC2 package
Size: 3.2 x 2.7mm

Visible Light LEDs, Cree Inc

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree CLM1B-BKW-CTBUB453, CLM1 Series Blue LED, 475 nm, PLCC 2 SMD Package

Технические параметры

цвет линз
Clear
Интенсивность свечения
710 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PLCC 2
последовательный
CLM1
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
475 nm
Forward Voltage
4 V
Lens Shape
Round
LED Colours
Blue

Дополнительная информация

Cree PLCC2 1-in-1 SMD LED CLM1B-BKW/GKW Data Sheet