CLM1B-RKW-CUAVBAA3, Cree,LED,CLM1B-RKW-CUAVBA

PartNumber: CLM1B-RKW-CUAVBAA3
Ном. номер: 8027581510
Производитель: Cree
CLM1B-RKW-CUAVBAA3, Cree,LED,CLM1B-RKW-CUAVBA
Доступно на заказ 100 шт. Отгрузка со склада в Москве 6 недель.
24 × = 1 200
Количество товаров должно быть кратно 50 шт.

Описание

Cree CLM1 Series LEDs
The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LED's flat top emitting surface makes the CLM1 and a light pipe an easy combination.

Industry standard PLCC2 package
Size: 3.2 x 2.7mm

Visible Light LEDs, Cree Inc

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree CLM1B-RKW-CUAVBAA3, CLM1 Series Red LED, 630 nm, PLCC 2 SMD Package

Технические параметры

цвет линз
Clear
Интенсивность свечения
1.1 cd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PLCC 2
последовательный
CLM1
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
630 nm
Forward Voltage
2.6 V
Lens Shape
Round
LED Colours
Red

Дополнительная информация

Cree PLCC2 1-in-1 SMD LED CLM1B-RKW/AKW Data Sheet