CLT-105-01-L-D, Receptacle 2mm PCB throug

PartNumber: CLT-105-01-L-D
Ном. номер: 8000143439
Производитель: Samtec
CLT-105-01-L-D, Receptacle 2mm PCB throug
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
410 × = 410
от 20 шт. — 190 руб.

Описание

CLT Series Low Profile Dual Wipe Socket
These CLT Series Board to Board, Low Profile, Dual Wipe Sockets from Samtec have 0.25 μm Gold plating on the Tiger Claw contacts and Matte Tin on the PCB Tails. This range of CLT Series Board-to-Board, Low Profile, Dual Wipe Sockets includes both Through Hole and SMT versions. The Through Hole versions of these CLT Series Board to Board, Low Profile, Dual Wipe Sockets have 2.16 mm long PCB Tails and an above board height of 2.121 mm. The SMT versions of these CLT Series Board-to-Board, Low Profile, Dual Wipe Sockets have an above board height of 2.27 mm.

For mating Board to Board TMM series Headers see stock number 507-7516 typical.

2.0mm Samtec Range Cam & Groove Couplings - Polypropylene

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Receptacle 2mm PCB through hole 5+5way

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
10
Количество рядов
2
Шаг
2mm
Метод оконцовки
Solder
Тип
Board to Board
Ориентация корпуса
Straight
Номинальный ток
3.3A
Тип монтажа
Through Hole
Серия
CLT

Дополнительная информация

CLT Series Low Profile Dual Wipe Socket ...
CLT Series Low Profile Dual Wipe Socket ...
CLT Series Low Profile Dual Wipe Socket ...