CLX306601, CamRack LX 19in. Cabinet

PartNumber: CLX306601
Ном. номер: 8001578831
Производитель: Boss Industrial Mouldings
CLX306601, CamRack LX 19in. Cabinet
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
145 230 × = 145 230
или
купить в 1 клик

Описание

CamRack-LX 19in. Cabinet
The CamRack-LX is a 19in. 600mm wide modular cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 5 minutes!

Aluminium profile external structure with diecast high resistance corners
4 x 19in. steel (2 / 1.5 mm) sections, adjustable in depths (gaps of 20mm)
Front door in safety glass, frame with spring-swivel hinge and opening angle 190 deg.
Removable side panels with turn locks
Steel rear door with lock
Ventilated top panels with turn locks and cable entries
4 adjustable levelling feet
Distributed load capacity: 1000 Kg (static) / 300 Kg (dynamic)
Finished in RAL 7016, Dark grey, anthracite with red corners

CAMDENBOSS 19in. Cabinets

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / 19-дюймовые шкафы /
CamRack LX Series 19-Inch Cabinet, Floor Standing, 30U, 1461 x 600 x 600mm

Технические параметры

цвет
Grey
внешняя глубина
600mm
внешняя ширина
600 mm
последовательный
CamRack LX
тип
Floor Standing
External Case Material
Aluminium
External Dimensions
1461 x 600 x 600mm
Rack Units
30U

Дополнительная информация

CamRack LX 19in. Cabinet Data Sheet