CM16PS10MQ, Clipper,Contact,sldr,male

PartNumber: CM16PS10MQ
Ном. номер: 8041769446
Производитель: Souriau
CM16PS10MQ, Clipper,Contact,sldr,male
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
120 × = 1 200
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 89 руб.
от 250 шт. — 73.20 руб.

Описание

Solder Contacts

Многоконтактные круглые соединители Souriau серии Clipper Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Conductor and insulation sizes
Contact size1.01.6
Conductor size range0.35 to 0.6mm²0.7 to 1.5mm²
Insulation size range1.2 to 2.1mm2 to 3mm


Electrical
Current rating single contact1.6mm contact 10A
1.0mm contact 5A
Working Voltage4 way - 380Vac Class C VDE
All others - 250Vac Class B VDE
Voltage Proof1500V (DIN 57110b)
Contact Resistance<>
Mechanical
Connector MaterialGlass filled Nylon 6.6
Contact MaterialSelective gold over tin plated copper alloy
Temperature Range-40 to +125°C
IP RatingIP67 to DIN 40050


Compatibility
RSMIL-C-5015
Size 1Shell size 14
Size 2Shell size 16
Size 3Shell size 20
Size 4Shell size 28

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
CL Series Size 16 13A Male Circular Connector Contact, Solder,Wire size 14 AWG

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
13A
род
Male
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Through Hole
последовательный
CL
способ концевой заделки
Solder
сечение провода
14 awg
Maximum Contact Resistance
10mΩ
Contact Size
16

Дополнительная информация

Clipper Industrial Plastic Connectors Catalogue CM16PS10MQ
Clipper Industrial Plastic Connectors Catalogue