CMB02070X2200GB200, 0.4W 220ohm 2% 0207 MELF 500V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 руб.
Кратность заказа 2000 шт.
от 4000 шт. —
46 руб.
Добавить в корзину 2000 шт.
на сумму 98 000 руб.
Описание
CMB 0207 Carbon Film MELF Resistors
Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors feature advanced pulse load capability and are ideal for protecting circuitry with signal and power outlet input lines from surge pulses. Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors are also suitable for circuits exposed to high levels of electromagnetic interference (EMI) or electrostatic discharge (ESD). These resistors are ideal for use in a variety of automotive, telecommunication, industrial, and medical equipment applications.
Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors feature advanced pulse load capability and are ideal for protecting circuitry with signal and power outlet input lines from surge pulses. Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors are also suitable for circuits exposed to high levels of electromagnetic interference (EMI) or electrostatic discharge (ESD). These resistors are ideal for use in a variety of automotive, telecommunication, industrial, and medical equipment applications.
Технические параметры
Anti-Sulfurated | Yes |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0207(2309) |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Maximum Voltage Rating (V) | 500 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Package Type | Melf |
Package/Case | 0207(2309) |
Packaging | Tape and Reel |
Part Status | Active |
Power Rating (W) | 0.4 |
PPAP | Unknown |
Product Diameter (mm) | 2.2 |
Resistance Value (Ohm) | 220 |
Technology | Carbon Film |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Tolerance | 2% |
Brand: | Vishay/Beyschlag |
Case Code - mm: | MELF 0207 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Vishay |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | MELF Resistors |
Product Type: | MELF Resistors |
Product: | Carbon Film SMD MELF |
Qualification: | AEC-Q200 |
Subcategory: | Resistors |
Type: | High Pulse Load MELF Resistors |