CMD2425
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 120 руб.
Добавить в корзину 1 шт.
на сумму 53 120 руб.
Альтернативные предложения1
Описание
Zero Voltage Switching Integral fingerproof safety cover Caged terminals (Rising Clamp) Operating Temperature Range -40 to +80°C
Технические параметры
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 32 V |
Maximum Load Current | 25 A |
Maximum Load Voltage | 280 V |
Maximum Operating Temperature | +80°C |
Minimum Load Current | 0.15 A |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Switching Type | Zero Cross |
Brand: | Crydom |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Input Current: | 17 mA |
IP Rating: | IP20 |
Load Current Rating: | 25 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Subcategory: | Relays |
Termination Style: | Wire Clamp |
Type: | Indicator |