CNMB/3/KIT, DIN rail enclosure kit,53

PartNumber: CNMB/3/KIT
Ном. номер: 8018821089
Производитель: Boss Industrial Mouldings
CNMB/3/KIT, DIN rail enclosure kit,53
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 740 × = 1 740

Описание

DIN Rail Standard Height Module Boxes
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design for ease of assembly and custom kitting. The enclosure base fits 35mm DIN rail or directly to a flat surface. Available in various sizes of kits or as separate module boxes and components.

The hinged covers only work with the extended height module (and the extended height module does not accept standard covers).

Each individual module box is supplied with a top, base, black clip and white clip (sizes 106mm, 160mm and 212mm come with an additional white clip). To see what is supplied with each kit please refer to the contents.

Plug-In and DIN Rail Mounting Enclosures

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса для монтажа на DIN-рейку /
CNMB DIN Rail Enclosure, Polycarbonate, 53 x 58 x 90mm

Технические параметры

CAD Drawing
3D CAD Model
Материал корпуса
Polycarbonate
цвет
Grey
Dimensions
53 x 58 x 90mm
высота
90mm
длина
53mm
последовательный
CNMB
Width
58mm

Дополнительная информация

Din rail boxes Data Sheet