CNMB/3/PG, DIN rail enclosure,grey c

PartNumber: CNMB/3/PG
Ном. номер: 8046286134
Производитель: Boss Industrial Mouldings
CNMB/3/PG, DIN rail enclosure,grey c
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 160 × = 2 160
Цена указана за упаковку из 10
от 10 уп. — 1 720 руб.
от 15 уп. — 1 547.33 руб.

Описание

DIN Rail Standard Height Module Boxes
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design for ease of assembly and custom kitting. The enclosure base fits 35mm DIN rail or directly to a flat surface. Available in various sizes of kits or as separate module boxes and components.

The hinged covers only work with the extended height module (and the extended height module does not accept standard covers).

Each individual module box is supplied with a top, base, black clip and white clip (sizes 106mm, 160mm and 212mm come with an additional white clip). To see what is supplied with each kit please refer to the contents.

Plug-In and DIN Rail Mounting Enclosures

Технические параметры

CAD Drawing
3D CAD Model
цвет
Grey
Dimensions
49 x 42 x 5mm
для использования с
CNMB DIN Rail Enclosure
высота
5mm
длина
49mm
материал
PC
тип
Cover
Width
42mm

Дополнительная информация

Din Rail Boxes Data Sheet CNMB/3/PG