CNMB/3W/KIT, DIN rail enclosure long w

PartNumber: CNMB/3W/KIT
Ном. номер: 8102043448
Производитель: Boss Industrial Mouldings
CNMB/3W/KIT, DIN rail enclosure long w
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 540 × = 1 540

Описание

DIN Rail Standard Height Module Boxes
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design for ease of assembly and custom kitting. The enclosure base fits 35mm DIN rail or directly to a flat surface. Available in various sizes of kits or as separate module boxes and components.

Snap fit modular design for ease of assembly and custom kitting
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes

The hinged covers only work with the extended height module (and the extended height module does not accept standard covers).

Each individual module box is supplied with a top, base, black clip and white clip (sizes 106mm, 160mm and 212mm come with an additional white clip). To see what is supplied with each kit please refer to the contents.

Plug-In and DIN Rail Mounting Enclosures

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса для монтажа на DIN-рейку /
CNMB DIN Rail Enclosure, Polycarbonate, 53 x 58 x 90mm Long Wall Kit

Технические параметры

Материал корпуса
Polycarbonate
цвет
Grey
размеры
53 x 58 x 90mm
высота
90mm
длина
53mm
последовательный
CNMB
ширина
58mm
DIN Rail Type
Enclosure
Enclosure Type
Long Wall Kit

Дополнительная информация

Din rail boxes Data Sheet