COB10W-C, COB LED Cool White 10W

PartNumber: COB10W-C
Ном. номер: 8013882640
Производитель: SUNPOWER
COB10W-C, COB LED Cool White 10W
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 180 × = 1 180

Описание

PowerLED High Power COB LEDs
This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application. Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and a wide viewing angle. There is also a cover included which can be attached on top of the COB once mounted.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.

CoB LEDs, PowerLED

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / COB LEDs /
PowerLED COB10W-C, COB White CoB LED, 3000K 70CRI

Технические параметры

цветовая температура
3000K
Forward Voltage
29 V
Typical Luminous Flux
1080 lm@ 3000 K
LED Colours
White
Новинки
только новые товары
Forward Current
400 (Max)mA
цветопередача
70
Dimensions
20 x 20 x 1.5mm
последовательный
COB
Viewing Angle
120 °

Дополнительная информация

Datasheet