COMFORT 1015R DUO, Doro Comfort Digita

PartNumber: COMFORT 1015R DUO
Ном. номер: 8056902253
Производитель: Doro Matra/Audioline
COMFORT 1015R DUO, Doro Comfort Digita
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 730 × = 9 730
или
купить в 1 клик

Описание

Doro Comfort 1015
Doro Comfort 1015 is an elegant cordless phone that brings you lots of functionality with both speakerphone and answering machine. Enjoy long conversations with a handset that is comfortable to hold and also produces good, clear sound thanks to Doro TrueSound quality. Other features include easy to use menus and keys, plus 30 minutes of recording time

Answer machine
Recording time 30 mins.
Speakerphone
Loud and clear sound (24dB)
Keylock
Call timer
Clock
Phonebook positions 50
Range outdoor 300m
Range indoor 50m
GAP compatible

Doro Comfort

Компьютерная периферия / Телекоммуникационное оборудование / Одноканальные телефоны /
Doro Cordless Desktop Comfort 1015R Duo LCD Display Single-Line Phone

Технические параметры

модель (макет)
Comfort 1015R Duo
LCD Display
Yes
Mount Style
Desktop
Handset Style
Cordless
Phone Book Capacity
50
Speakerphone
Yes

Дополнительная информация

Doro Comfort 1015 duo Data Sheet
Doro Comfort 1015 Manual