CONSORT C240F, ABS transit case with lid

PartNumber: CONSORT C240F
Ном. номер: 8031250557
Производитель: Consort Case Company
CONSORT C240F, ABS transit case with lid
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 810 × = 9 810
или
купить в 1 клик

Описание

ABS Transit Case ABS Transit Cases
Manufactured from 3mm thick ABS with a robust aluminium frame, toggle locks (2 keys provided), self-locking lid stays, comfortable carrying handle and floor standing feet.The cases are ideal for the protection and transportation of sensitive pieces of equipment and samples., Each case is supplied with blue brushed nylon covered foam inserts which may be easily cut to provide shaped cut-outs for specific requirements.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Коробки для образцов

Корпуса, шкафы и приспособления для хранения / Ящики для перевозки оборудования / Ящики для транспортировки, ящики для оборудования и коробки /
RS CONSORT C240F Plastic Case with Foam, 155 x 489 x 363mm

Технические параметры

цвет
Black
внешняя глубина
363mm
внешняя высота
155 mm
внешняя ширина
489 mm
блокируемый
Yes
материал
ABS
тип материала
Plastic
External Dimensions
155 x 489 x 363mm
Foam
Yes