COT0063, VDE radio/telephone plier

PartNumber: COT0063
Ном. номер: 8046464402
Производитель: Alltrade
COT0063, VDE radio/telephone plier
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 010 × = 2 010

Описание

RS Chrome Vanadium Steel Long Nose Pliers RS 160 mm Long Nose Pliers
Our range of RS VDE long nose pliers are a robust and excellent quality hand tool that would make an excellent addition to your tool kit. You can be assured that the VDE standard pliers have been through rigorous testing as set by the VDE Testing and Certification Association to ensure that they are safe to use when working with electricity.

Features and Benefits

VDE Tested
Strong and Hardwearing body
Specially designed ergonomic handles

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Long Nose Pliers

Технические параметры

материал
Chrome Vanadium Steel
полная длина
160 mm
VDE/1000V Approved
Yes
Новинки
только новые товары

Дополнительная информация

VDE Insulated 160mm Long Nose Pliers Data Sheet COT0063