COT0085, 5.7" Long Nose Pliers Sli

PartNumber: COT0085
Ном. номер: 8118344517
Производитель: Alltrade
COT0085, 5.7" Long Nose Pliers Sli
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 880 × = 1 880


RS Bent Nose Pliers
Our range of RS branded high carbon steel bent nose pliers with a 45 degree angle have a double dipped soft grip handle for comfortable working. The top quality pliers are perfect for working in tight spaces in the garage or at home.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Bent Long Nose Pliers

Инструмент / Плоскогубцы / Тонкогубцы /
RS 5.5 in High Carbon Steel Long Nose Pliers

Технические параметры

High Carbon Steel
полная длина
5.5 in
только новые товары

Дополнительная информация

5.5in Bent Nose Pliers Datasheet