COT0088, 5" End Nipper Pliers

PartNumber: COT0088
Ном. номер: 8105610457
Производитель: Alltrade
COT0088, 5" End Nipper Pliers
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 990 × = 1 990


RS High Carbon Steel End Nipper Pliers
Our RS branded high carbon steel end nipper pliers with a thermoplastic grip are an excellent cutter to add to your tool kit for when you need to cut close to a surface. With a bladed tip they are suitable for cutting copper wire below a diameter of 1.6mm.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Do not use to cut steel wire

RS End Nipper Pliers

Инструмент / Плоскогубцы / Резаки /
RS 5 in High Carbon Steel Nipper Cutter

Технические параметры

High Carbon Steel
полная длина
5 in
только новые товары

Дополнительная информация

5in End Nipper Pliers Datasheet