COT0100, 12" drop forged chain wre

PartNumber: COT0100
Ном. номер: 8061391644
Производитель: Alltrade
COT0100, 12" drop forged chain wre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 980 × = 3 980

Описание

RS Chain Wrench 12in
When you are looking for a hand tool that provides safe, reliable as well as powerful torque then this RS chain wrench is an excellent choice.

Wrenches

Spanners & Wrenches
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Инструмент / Гаечные и торцевые ключи / Фильтровые и плоские гаечные ключи /
12" drop forged chain wrench

Технические параметры

длина ручки
300mm
Strap Length
500mm
Новинки
только новые товары

Дополнительная информация

12in Steel Handle Chain Wrench Datasheet